Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-1
Order Code2778190
Product RangeFree Height (FH) Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY14.120 (CNY15.9556) |
| 3000+ | CNY13.070 (CNY14.7691) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY14,120.00 (CNY15,955.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5177985-1
Order Code2778190
Product RangeFree Height (FH) Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Free height vertical PCB mount board-to-board receptacle
- 40 number of positions, 100VAC operating voltage, 2Mohm insulation resistance
- 500VAC maximum dielectric withstanding voltage
- Steel assembly process feature material
- Copper alloy contact base material, gold contact mating area plating material
- 0.5A maximum contact current rating
- Pick and place cover assembly process feature, signal circuit application
- UL 94V-0 UL flammability rating
- Operating temperature range from -40 to 125°C
- Connector height is 5mm, 0.8mm centreline
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Beryllium Copper
Product Range
Free Height (FH) Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268