Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-4
Order Code2778193
Product RangeFree Height (FH) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
700+ | CNY26.200 (CNY29.606) |
1400+ | CNY24.950 (CNY28.1935) |
2100+ | CNY24.750 (CNY27.9675) |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
CNY18,340.00 (CNY20,724.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-4
Order Code2778193
Product RangeFree Height (FH) Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Free height PCB mount board-to-board receptacle connector
- Vertical PCB mount orientation, number of positions are 100
- Operating voltage is 100VAC, 2Mohm insulation resistance
- Maximum dielectric withstanding voltage is 500VAC
- Natural colour, steel assembly process feature material
- Copper alloy contact base, tin PCB contact termination area plating
- Mating tab thickness is 0.2mm and 0.4mm width
- 0.8mm centreline, 5mm connector height
- Operating temperature range from -40 to 125°C
- Maximum contact current rating is 0.5A, UL 94V-0 UL flammability rating
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Beryllium Copper
Product Range
Free Height (FH) Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268