Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-6
Order Code2890868
Product RangeFH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY53.440 (CNY60.3872) |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
CNY37,408.00 (CNY42,271.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-6
Order Code2890868
Product RangeFH Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Vertical, board-to-board, PCB mount, stackable receptacle (socket)
- 140 number of positions with 0.8mm centreline (pitch)
- 100VAC operating voltage
- 2Mohm insulation resistance
- 500VAC dielectric withstanding voltage (Max)
- Copper alloy contact base material with Tin PCB contact termination area plating material
- Gold contact mating area plating material
- Matte contact mating area plating material finish
- Polarization mating alignment type
- 5A contact current rating max
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
140Contacts
Contact Material
Copper Alloy
Product Range
FH Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268