Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207908-1
Order Code1291126
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Technical Datasheet
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.400 (CNY79.552) |
| 10+ | CNY59.840 (CNY67.6192) |
| 25+ | CNY56.090 (CNY63.3817) |
| 100+ | CNY51.640 (CNY58.3532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.40 (CNY79.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207908-1
Order Code1291126
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
Product RangeAMPLIMITE HD-20 Series
D Sub Shell SizeDE
Cable Exit Angle90, 180
Connector Body MaterialThermoplastic Body
SVHCLead
Technical Specifications
Product Range
AMPLIMITE HD-20 Series
Cable Exit Angle
90, 180
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567