Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5208008-1
Order Code1767700
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.990 (CNY66.6587) |
| 10+ | CNY50.110 (CNY56.6243) |
| 100+ | CNY42.590 (CNY48.1267) |
| 250+ | CNY39.930 (CNY45.1209) |
| 500+ | CNY38.030 (CNY42.9739) |
| 1000+ | CNY36.210 (CNY40.9173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.99 (CNY66.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5208008-1
Order Code1767700
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
Product RangeAMPLIMITE HD-20 Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE HD-20 Series
Contact Termination Type
Solder
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5208008-1
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443