Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No539756-2
Order Code3791363
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,740.220 (CNY6,486.4486) |
| 5+ | CNY5,490.740 (CNY6,204.5362) |
| 10+ | CNY5,302.040 (CNY5,991.3052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,740.22 (CNY6,486.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No539756-2
Order Code3791363
Technical Datasheet
Crimp Die ApplicationsAMP 0.5mm²-4mm² Crimp Contacts
For Use WithAMP ERGOCRIMP Series 539635-1 Hand Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Crimp Die Applications
AMP 0.5mm²-4mm² Crimp Contacts
Product Range
-
For Use With
AMP ERGOCRIMP Series 539635-1 Hand Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047