Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555141-1
Order Code1773032
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.960 (CNY21.4248) |
| 10+ | CNY16.100 (CNY18.193) |
| 100+ | CNY14.370 (CNY16.2381) |
| 250+ | CNY13.560 (CNY15.3228) |
| 500+ | CNY12.550 (CNY14.1815) |
| 1000+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.96 (CNY21.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555141-1
Order Code1773032
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5555141-1 is a 8P8C 1-port RJ45/CAT-3 shielded right angle Modular Jack with gold-plated phosphor bronze contacts, PBT polyester housing and tin-plated copper alloy shield. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Alternatives for 5555141-1
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004