Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745134-1
Order Code1098365
Product RangeAMPLIMITE
Technical Datasheet
250 In Stock
Need more?
35 Next business day delivery available(Shanghai stock)
215 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.690 (CNY55.0197) |
10+ | CNY45.320 (CNY51.2116) |
25+ | CNY38.150 (CNY43.1095) |
50+ | CNY37.200 (CNY42.036) |
100+ | CNY35.950 (CNY40.6235) |
250+ | CNY33.680 (CNY38.0584) |
500+ | CNY33.460 (CNY37.8098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.69 (CNY55.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745134-1
Order Code1098365
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144