Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749914-2
Order Code1298155
Product RangeAMPLIMITE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749914-2
Order Code1298155
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDE
Cable Exit Angle120, 180
Connector Body MaterialPP (Polypropylene) Body
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
120, 180
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
PP (Polypropylene) Body
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134