Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62050-1
Order Code1493486
Product RangeFASTON 110 Series
Your Part Number
Technical Datasheet
22,585 In Stock
Need more?
22585 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1000+ | CNY0.935 (CNY1.0566) |
| 2500+ | CNY0.879 (CNY0.9933) |
| 5000+ | CNY0.863 (CNY0.9752) |
| 10000+ | CNY0.846 (CNY0.956) |
Price for:Each
Minimum: 100
Multiple: 100
CNY111.00 (CNY125.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62050-1
Order Code1493486
Product RangeFASTON 110 Series
Technical Datasheet
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.11" x 0.032"
Conductor Area CSA1.3mm²
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Imperial
0.11" x 0.032"
Terminal Material
Brass
Terminal Type
Female Quick Disconnect
Conductor Area CSA
1.3mm²
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000579