Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63850-1
Order Code3793128
Product RangeFASTON 187
Your Part Number
46,400 In Stock
Need more?
46400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.666 (CNY0.7526) |
| 1000+ | CNY0.635 (CNY0.7176) |
| 2500+ | CNY0.596 (CNY0.6735) |
| 5000+ | CNY0.585 (CNY0.661) |
| 10000+ | CNY0.572 (CNY0.6464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63850-1
Order Code3793128
Product RangeFASTON 187
Product RangeFASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Steel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004