Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63895-1
Order Code3392352
Technical Datasheet
Product Range-
TerminationCrimp
Terminal TypeGrounding Clip
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
SVHCTo Be Advised
Technical Specifications
Product Range
-
Terminal Type
Grounding Clip
Wire Size AWG Max
14AWG
SVHC
To Be Advised
Termination
Crimp
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001