Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-2
Order Code2778451
Product RangeMR Series
Technical Datasheet
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-2
Order Code2778451
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Alternatives for 641294-2
1 Product Found
Product Overview
The 641294-2 is a socket Power/Signal Contact made of phosphor bronze with gold plated finish. It accepts 26 to 18AWG wire size. The crimp contact is suitable for miniature rectangular connectors.
- 250VAC/DC Operating voltage
- 9A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
MR Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328