Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647845-7.
Order Code7732089
Product RangePower 50 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.810 (CNY15.6053) |
| 10+ | CNY11.730 (CNY13.2549) |
| 100+ | CNY10.470 (CNY11.8311) |
| 500+ | CNY9.130 (CNY10.3169) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 2500+ | CNY8.450 (CNY9.5485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.81 (CNY15.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647845-7.
Order Code7732089
Product RangePower 50 Series
Technical Datasheet
Product RangePower 50 Series
GenderHermaphroditic
No. of Positions2Ways
Pitch Spacing-
For Use WithAMP Power Series 50 Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Power 50 Series
No. of Positions
2Ways
For Use With
AMP Power Series 50 Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for 647845-7.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742