Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647893-4
Order Code2446361
Product RangePower 50
Technical Datasheet
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.150 (CNY82.6595) |
10+ | CNY65.170 (CNY73.6421) |
25+ | CNY60.050 (CNY67.8565) |
50+ | CNY58.660 (CNY66.2858) |
100+ | CNY57.270 (CNY64.7151) |
250+ | CNY53.900 (CNY60.907) |
500+ | CNY51.160 (CNY57.8108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.15 (CNY82.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647893-4
Order Code2446361
Product RangePower 50
Technical Datasheet
No. of Contacts2Contacts
Product RangePower 50
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
Product Overview
The Power 50 series 2-pole Connector Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. The housings are available in bulk quantities or in kit form (1housing and 2 contacts). These high durability connectors are designed for repeated mating and un-mating.
- Mechanical keys help prevent two different voltage color-coded housings from mating
- Polarity (+ and -) moulded into housings
- Genderless housings reduce inventory
- Cold-headed contact wire range 6, 8, 10 to 12 AWG
- UL94V-0 Flammability
Applications
Power Management, Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin, Socket
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
Power 50
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Contact Material
Copper
Connector Shell Size
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0253