Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66593-4
Order Code2752894
Product RangeMultimate Type VI
Technical Datasheet
5,265 In Stock
Need more?
5265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.660 (CNY8.6558) |
| 10+ | CNY6.740 (CNY7.6162) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2500+ | CNY5.240 (CNY5.9212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.66 (CNY8.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66593-4
Order Code2752894
Product RangeMultimate Type VI
Technical Datasheet
Product RangeMultimate Type VI
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP G Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
66593-4 is a size 16, connector pin contact.
- 250V AC/250V DC operating voltage
- Bright contact mating area plating material finish
- 1.27µm wire contact termination area plating thickness
- 0.76µm contact mating area plating material thickness
- 1.57mm mating pin diameter, 24 to 20AWG wire size
- Straight contact orientation, -55 to 150°C operating temperature range
- Nickel contact underplating material, gold (Au) contact mating area plating material
- Brass contact base material
- 1.8A maximum contact current rating
- Compatible insulation diameter range from 1.02 to 2.03mm
Technical Specifications
Product Range
Multimate Type VI
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP G Series Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000401