Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745508-2.
Order Code4246767
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.380 (CNY9.4694) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY7.150 (CNY8.0795) |
| 250+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1500+ | CNY6.140 (CNY6.9382) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.80 (CNY94.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745508-2.
Order Code4246767
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminum Body
Cable Diameter Max5.59mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
5.59mm
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Aluminum Body
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181