Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770587-1
Order Code3399162
Product RangeMini-Universal MATE-N-LOK
Your Part Number
Technical Datasheet
347 In Stock
Need more?
182 Next business day delivery available(Shanghai stock)
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.530 (CNY28.8489) |
| 10+ | CNY21.670 (CNY24.4871) |
| 100+ | CNY18.410 (CNY20.8033) |
| 250+ | CNY17.260 (CNY19.5038) |
| 500+ | CNY16.440 (CNY18.5772) |
| 1000+ | CNY15.660 (CNY17.6958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.53 (CNY28.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770587-1
Order Code3399162
Product RangeMini-Universal MATE-N-LOK
Technical Datasheet
Product RangeMini-Universal MATE-N-LOK
No. of Positions24Ways
Pitch Spacing4.14mm
For Use WithAMP Mini-Universal MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
24Ways
For Use With
AMP Mini-Universal MATE-N-LOK Series Socket Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 770587-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567