Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770602-5
Order Code749977
Product RangeCST-100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770602-5
Order Code749977
Product RangeCST-100
Technical Datasheet
Product RangeCST-100
No. of Positions5Ways
Pitch Spacing2.54mm
For Use WithCST-100 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 770602-5
7 Products Found
Product Overview
The 770602-5 is a 5-way 1-row Wire-to-board Housing made of natural color nylon. It accepts 770601-1 contact and 641994-1 MTA keying plug.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CST-100
No. of Positions
5Ways
For Use With
CST-100 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454