Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794953-6
Order Code3399171
Product RangeVAL-U-LOK
Technical Datasheet
5,738 In Stock
Need more?
5738 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.400 (CNY1.582) |
| 25+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.060 (CNY1.1978) |
| 250+ | CNY0.912 (CNY1.0306) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 2500+ | CNY0.823 (CNY0.930) |
| 10000+ | CNY0.771 (CNY0.8712) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.00 (CNY15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794953-6
Order Code3399171
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
6Ways
For Use With
AMP VAL-U-LOK Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 794953-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001