Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796644-2
Order Code3218654
Product RangeBuchanan Series
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.550 (CNY4.0115) |
| 25+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796644-2
Order Code3218654
Product RangeBuchanan Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
No. of Contacts2Contacts
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Connector TypeTerminal Block, PCB
Connector TypeTerminal Block, PCB
Connector MountingPanel Mount, Through Hole Mount Right Angle
Rated Current15A
Contact PlatingTin Plated Contacts
Rated Voltage300V
Contact MaterialCopper Alloy
Block OrientationThrough Hole Right Angle
Product RangeBuchanan Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
No. of Contacts
2Contacts
Wire Size AWG Max
12AWG
Connector Type
Terminal Block, PCB
Rated Current
15A
Rated Voltage
300V
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Connector Type
Terminal Block, PCB
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Product Range
Buchanan Series
Technical Docs (1)
Alternatives for 796644-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000916