Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-32059-1
Order Code2138773
Product RangePIDG Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY676.350 (CNY764.2755) |
| 5+ | CNY606.160 (CNY684.9608) |
| 10+ | CNY578.330 (CNY653.5129) |
| 25+ | CNY543.590 (CNY614.2567) |
| 50+ | CNY533.190 (CNY602.5047) |
| 100+ | CNY522.780 (CNY590.7414) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY676.35 (CNY764.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-32059-1
Order Code2138773
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Stud Size - MetricM4
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG Series
Stud Size - Metric
M4
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for 8-32059-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123152