Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-35151-2
Order Code2138852
Product RangePIDG Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.930 (CNY553.6209) |
| 5+ | CNY432.150 (CNY488.3295) |
| 10+ | CNY363.900 (CNY411.207) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY489.93 (CNY553.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-35151-2
Order Code2138852
Product RangePIDG Series
Stud Size - MetricM12
Stud Size - Imperial1/2"
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M12
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/2"
Product Range
PIDG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144