Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.630 (CNY831.2619) |
| 5+ | CNY648.880 (CNY733.2344) |
| 10+ | CNY546.400 (CNY617.432) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY735.63 (CNY831.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-52929-1
Order Code2139005
Wire Size (AWG)22AWG to 16AWG
Stud Size - MetricM3.5
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Metric
M3.5
Terminal Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 8-52929-1
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184