Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-640905-1
Order Code3793131
Product RangeFASTON 250
2,481 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
2451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.180 (CNY3.5934) |
| 250+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2500+ | CNY2.760 (CNY3.1188) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.10 (CNY48.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-640905-1
Order Code3793131
Product RangeFASTON 250
Product RangeFASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.62mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.62mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for 8-640905-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016