Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968971-2
Order Code3394468
Product RangeMCP 2.8
Technical Datasheet
794 In Stock
1,000 more incoming. You can reserve stock now
794 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.460 (CNY11.8198) |
| 250+ | CNY10.230 (CNY11.5599) |
| 500+ | CNY10.010 (CNY11.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.46 (CNY11.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968971-2
Order Code3394468
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions9Ways
For Use WithAMP MCP 2.8 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 2.8
No. of Positions
9Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCP 2.8 Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063