Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No814-AG11D-ESL-LF
Order Code1077312
Product Range800
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No814-AG11D-ESL-LF
Order Code1077312
Product Range800
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 814-AG11D-ESL-LF
3 Products Found
Product Overview
The 814-AG11D-ESL-LF is a 14-way 2-row Vertical DIP Socket with tin-plated brass sleeve and gold-plated beryllium copper contacts. This socket comes with thermoplastic polyester housing, tin-plated solder tail and through hole termination.
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 3A Current rating
- 5000Ω at 500VDC Insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065