Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No826885-2
Order Code3134691
Product RangeEconoseal Series
Technical Datasheet
1,168 In Stock
Need more?
1168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.580 (CNY10.8254) |
| 100+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY7.270 (CNY8.2151) |
| 1000+ | CNY7.000 (CNY7.910) |
| 2500+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No826885-2
Order Code3134691
Product RangeEconoseal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEconoseal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
Brass
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Product Range
Econoseal Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006