Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827249-2
Order Code2798205
Product RangeJunior Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.070 (CNY124.3791) |
| 10+ | CNY93.550 (CNY105.7115) |
| 25+ | CNY87.690 (CNY99.0897) |
| 100+ | CNY79.520 (CNY89.8576) |
| 250+ | CNY75.260 (CNY85.0438) |
| 500+ | CNY71.000 (CNY80.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.07 (CNY124.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827249-2
Order Code2798205
Product RangeJunior Timer
Product RangeJunior Timer
No. of Positions25Ways
Pitch Spacing5mm
For Use WithAMP Junior Timer Series Socket Contacts
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
No. of Positions
25Ways
For Use With
AMP Junior Timer Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0464