Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.080 (CNY66.7604) |
| 10+ | CNY50.200 (CNY56.726) |
| 100+ | CNY45.130 (CNY50.9969) |
| 250+ | CNY40.060 (CNY45.2678) |
| 500+ | CNY38.570 (CNY43.5841) |
| 1000+ | CNY37.070 (CNY41.8891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.08 (CNY66.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828801-6
Order Code3394415
Product Range-
Automotive Connector Shell StyleRight Angle Header
No. of Contacts18Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
18Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010303