Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No867052-2
Order Code2778456
Product RangeAMPMODU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 175+ | CNY6.700 (CNY7.571) |
| 525+ | CNY6.610 (CNY7.4693) |
| 1400+ | CNY6.520 (CNY7.3676) |
| 3500+ | CNY6.420 (CNY7.2546) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No867052-2
Order Code2778456
Product RangeAMPMODU
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133