Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No880584-1
Order Code3134112
Your Part Number
Technical Datasheet
12,655 In Stock
Need more?
12655 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.70 (CNY38.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No880584-1
Order Code3134112
Technical Datasheet
Accessory TypeShunt
For Use WithAMP Board to Board Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
AMP Board to Board Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001