Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91506-1
Order Code2758864
Product RangeCERTI-CRIMP II
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,539.600 (CNY7,389.748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,539.60 (CNY7,389.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No91506-1
Order Code2758864
Product RangeCERTI-CRIMP II
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeCERTI-CRIMP II
SVHCCadmium (21-Jan-2025)
Product Overview
The 91506-1 from Amp - TE Connectivity is a premium CERTI-CRIMP II straight action hand tool. This CERTI-CRIMP hand tool is a top-of-the-line, premium hand operated tool for crimping universal & universal II MATE-N-LOK contacts. It is designed to exacting specifications to produce consistent, high-quality terminations. A potential service life of over 50,000 cycles is possible, depending on operator care. It features the reliable ratchet control. The ratchet will not release until the handles are fully closed and the dies bottomed. This helps eliminate partial crimps.
- Suitable for wire range from 16AWG to 14AWG(1.25mm² to 2mm²)
- For most military, UL and CSA applications
- Manufactured using the highest quality materials
- Dies close in a straight line, insulation crimp adjustment (4 positions), ejects crimped contact
- Approximate weight 1.3lb (0.59Kg)
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
CERTI-CRIMP II
For Use With
AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.758646