Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917805-6
Order Code3399285
Product RangeDynamic 5000
Your Part Number
3,988 In Stock
4,000 more incoming. You can reserve stock now
3988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY29.160 (CNY32.9508) |
| 100+ | CNY24.790 (CNY28.0127) |
| 250+ | CNY23.230 (CNY26.2499) |
| 500+ | CNY22.130 (CNY25.0069) |
| 1000+ | CNY21.060 (CNY23.7978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No917805-6
Order Code3399285
Product RangeDynamic 5000
Product RangeDynamic 5000
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 917805-6 from AMP - TE CONNECTIVITY is a crimp contact pin for wire sizes of 12 AWG to 10 AWG.
Technical Specifications
Product Range
Dynamic 5000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001