Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925715-2
Order Code2778462
Product RangeCommercial MATE-N-LOK
Technical Datasheet
7,500 In Stock
Need more?
7500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 62+ | CNY1.290 (CNY1.4577) |
| 187+ | CNY0.912 (CNY1.0306) |
| 500+ | CNY0.902 (CNY1.0193) |
| 1250+ | CNY0.892 (CNY1.008) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925715-2
Order Code2778462
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Commercial MATE-N-LOK Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Commercial MATE-N-LOK Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133