Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926728-1
Order Code3134394
Product RangeFASTIN-FASTON 110
Technical Datasheet
3,520 In Stock
Need more?
3520 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY4.480 (CNY5.0624) |
25+ | CNY4.460 (CNY5.0398) |
50+ | CNY4.310 (CNY4.8703) |
100+ | CNY3.620 (CNY4.0906) |
250+ | CNY3.390 (CNY3.8307) |
500+ | CNY3.200 (CNY3.616) |
1000+ | CNY2.810 (CNY3.1753) |
2500+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.80 (CNY50.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926728-1
Order Code3134394
Product RangeFASTIN-FASTON 110
Technical Datasheet
Product RangeFASTIN-FASTON 110
No. of Positions16Ways
Pitch Spacing5.3mm
For Use WithAMP FASTIN-FASTON 110 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 110
No. of Positions
16Ways
For Use With
AMP FASTIN-FASTON 110 Series Contacts
Gender
Receptacle
Pitch Spacing
5.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002