Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.470 (CNY1.6611) |
10+ | CNY1.270 (CNY1.4351) |
25+ | CNY1.190 (CNY1.3447) |
50+ | CNY1.140 (CNY1.2882) |
100+ | CNY1.080 (CNY1.2204) |
250+ | CNY1.020 (CNY1.1526) |
500+ | CNY0.962 (CNY1.0871) |
1000+ | CNY0.916 (CNY1.0351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926770-1
Order Code2778463
Product RangeRAST 5D
Product RangeRAST 5D
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP RAST 5mm IDC Series Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RAST 5D
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP RAST 5mm IDC Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133