Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926893-1.
Order Code285419
Product RangeUniversal MATE-N-LOK
Technical Datasheet
1,886 In Stock
Need more?
1886 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY61.520 (CNY69.5176) | 
| 5+ | CNY58.450 (CNY66.0485) | 
| 10+ | CNY55.370 (CNY62.5681) | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY61.52 (CNY69.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926893-1.
Order Code285419
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCTo Be Advised
Alternatives for 926893-1.
2 Products Found
Product Overview
926893-1 is an universal MATE-N-LOK series socket contact.
- Operating voltage is 600VAC, straight contact orientation
- Mating pin diameter is 2.06mm
- Tin contact mating area plating/wire contact termination area plating material
- Brass contact base material
- Contact current rating (max) is 19A
- Compatible insulation diameter is 3.3mm
- Wire size is 20 to 14AWG
- Operating temperature range from -55 to 105°C
- Agency/standards are CSA, UL, VDE
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036