Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926983-2
Order Code3394488
Product RangeCI 2
Technical Datasheet
11,200 In Stock
Need more?
11200 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.910 (CNY8.9383) |
1000+ | CNY7.710 (CNY8.7123) |
2000+ | CNY7.590 (CNY8.5767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.91 (CNY8.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926983-2
Order Code3394488
Product RangeCI 2
Technical Datasheet
Product RangeCI 2
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP CI 2 Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CI 2
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP CI 2 Series Connectors
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000477