Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927770-1
Order Code2798218
Product RangeJunior Timer
Technical Datasheet
3,750 In Stock
Need more?
3750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3750+ | CNY1.090 (CNY1.2317) |
| 11250+ | CNY1.050 (CNY1.1865) |
Price for:Each (Supplied on Full Reel)
Minimum: 3750
Multiple: 3750
CNY4,087.50 (CNY4,618.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927770-1
Order Code2798218
Product RangeJunior Timer
Technical Datasheet
Product RangeJunior Timer
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
Contact MaterialCopper, Iron
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Timer
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
Contact Material
Copper, Iron
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004