Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927773-1
Order Code3394422
Product RangeJunior Power Timer
Your Part Number
7,550 In Stock
Need more?
7550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.300 (CNY3.729) |
| 2500+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.170 (CNY3.5821) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY45.60 (CNY51.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927773-1
Order Code3394422
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Junior Power Timer Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000441