Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928930-1
Order Code3226757
Product RangeFASTIN-FASTON 110
Your Part Number
3,882 In Stock
12,000 more incoming. You can reserve stock now
3882 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY3.220 (CNY3.6386) |
| 300+ | CNY3.020 (CNY3.4126) |
| 800+ | CNY2.880 (CNY3.2544) |
| 2000+ | CNY2.740 (CNY3.0962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.42 (CNY4.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928930-1
Order Code3226757
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithAMP FASTIN-FASTON 110 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialBronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 110
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP FASTIN-FASTON 110 Series Housing Connectors
Contact Material
Bronze
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001