Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928962-4
Order Code3793135
Product RangeFASTIN-FASTON 250
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928962-4
Order Code3793135
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Terminal TypeTab
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Insulator Colour-
Conductor Area CSA2.62mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
FASTIN-FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
17AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (27-Jun-2024)
Terminal Type
Tab
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
13AWG
Conductor Area CSA
2.62mm²
Terminal Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001