Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962876-3
Order Code3394418
Product RangeMicro Timer II
Your Part Number
Technical Datasheet
11,019 In Stock
Need more?
11019 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2500+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.180 (CNY2.4634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY31.50 (CNY35.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962876-3
Order Code3394418
Product RangeMicro Timer II
Technical Datasheet
Product RangeMicro Timer II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
For Use WithAMP Micro Timer II Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer II
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Micro Timer II Series Automotive Housing Connectors
Contact Plating
Gold
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284