Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962930-1
Order Code2798223
Product RangeMaxi Power Timer
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY8.140 (CNY9.1982) |
| 1800+ | CNY7.580 (CNY8.5654) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CNY4,884.00 (CNY5,518.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962930-1
Order Code2798223
Product RangeMaxi Power Timer
Technical Datasheet
Product RangeMaxi Power Timer
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min11AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Maxi Power Timer
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
11AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051