Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963900-1
Order Code2778486
Product RangeMicro Timer
4,144 In Stock
Need more?
4144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.250 (CNY2.5425) |
| 150+ | CNY1.610 (CNY1.8193) |
| 450+ | CNY1.500 (CNY1.695) |
| 1200+ | CNY1.370 (CNY1.5481) |
| 3000+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.25 (CNY2.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963900-1
Order Code2778486
Product RangeMicro Timer
Product RangeMicro Timer
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324