Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963904-1
Order Code2778487
Product RangeMicro Timer
Technical Datasheet
73,820 In Stock
Need more?
73820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.460 (CNY1.6498) |
| 25+ | CNY1.370 (CNY1.5481) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.250 (CNY1.4125) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.73 (CNY1.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963904-1
Order Code2778487
Product RangeMicro Timer
Technical Datasheet
Product RangeMicro Timer
Contact PlatingTin Plated Contacts
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP Micro Timer I Series Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Micro Timer I Series Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324