Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964201-1
Order Code2778468
Product RangeStandard Timer
5,562 In Stock
7,500 more incoming. You can reserve stock now
5562 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.470 (CNY1.6611) |
10+ | CNY1.280 (CNY1.4464) |
25+ | CNY1.200 (CNY1.356) |
50+ | CNY1.140 (CNY1.2882) |
100+ | CNY1.090 (CNY1.2317) |
250+ | CNY1.020 (CNY1.1526) |
500+ | CNY0.965 (CNY1.0904) |
1000+ | CNY0.919 (CNY1.0385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964201-1
Order Code2778468
Product RangeStandard Timer
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP Standard Timer Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Standard Timer Series Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133