Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964587-1
Order Code3134649
Product RangeJunior Power Timer
Your Part Number
3,551 In Stock
Need more?
3551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.110 (CNY9.1643) |
| 1000+ | CNY7.730 (CNY8.7349) |
| 2500+ | CNY7.360 (CNY8.3168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.54 (CNY14.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964587-1
Order Code3134649
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Ways
For Use WithAMP Junior Power Timer Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating48VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
48VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002