Print Page
Image is for illustrative purposes only. Please refer to product description.
98,350 In Stock
Need more?
13900 Next business day delivery available(Shanghai stock)
84450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.426 (CNY0.4814) |
Price for:Each
Minimum: 100
Multiple: 100
CNY42.60 (CNY48.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964972-1
Order Code2101917
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithMCP 1.5K Contact Systems
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 964972-1 is a 1-wire Seal (SWS) made of silicone body and yellow in color. It is suitable for use with the MCON interconnection system and heavy-duty sealed connector series (HDSCS). It has poor resistance to hydrocarbons and it is a lubricant content.
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
-
For Use With
MCP 1.5K Contact Systems
SVHC
No SVHC (21-Jan-2025)
Alternatives for 964972-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005